Parametric results for: 扶沟学生妹价格+【71989ЗЗ30_扣、扣】uss under Gates

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
-
Package Code: USSON
Select parts from the table below to compare.
Compare
Compare
NL37WZ16MU1TCG
onsemi
Check for Price Yes Active 2.3 V 8.8 ns 5.1 ns 3 1 YES USSON 50 pF NO LVC/LCX/Z BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-N8 e4 1 125 °C -55 °C 260 10 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.95 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-11-27
NL37WZ16MU3TCG
onsemi
Check for Price Yes Active 2.3 V 8.8 ns 5.1 ns 3 1 YES USSON 50 pF NO LVC/LCX/Z BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-N8 1 125 °C -55 °C 260 10 8 PLASTIC/EPOXY SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 350 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-11-27
NL37WZ14MU1TCG
onsemi
Check for Price Yes Active 2.3 V 8 ns 7.5 ns 3 1 YES USSON 15 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-N8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 500 µm DUAL 550 µm 1 mm 1.95 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-01-29
NL37WZ17MU3TCG
onsemi
Check for Price Yes Active 3.3 V 9.2 ns 6.6 ns 3 1 YES USSON 50 pF YES LVC/LCX/Z BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 1 125 °C -40 °C 260 10 8 PLASTIC/EPOXY SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 350 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-11-27
NLV17SGU04AMUTCG
onsemi
Check for Price Yes Active 1.2 V 15.6 ns 13.8 ns 1 1 YES USSON 30 pF NO AUP/ULP/V INVERTER CMOS 300 µA 10 µA 3.6 V 900 mV MILITARY R-PDSO-N6 125 °C -55 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR USSON, SOLCC6,.04,20 compliant 8542.39.00.01 2017-11-20
NL17SZ240MU3TCG
onsemi
Check for Price Yes Active 3.3 V 10.5 ns 6 ns 1 1 YES USSON 50 pF NO 3-STATE LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY S-PDSO-N6 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 350 µm DUAL 650 µm 1 mm 1 mm ON SEMICONDUCTOR UDFN-6 compliant 8542.39.00.01
NLV17SGU04CMUTCG
onsemi
Check for Price Yes Active 1.2 V 15.6 ns 13.8 ns 1 1 YES USSON 30 pF NO AUP/ULP/V INVERTER CMOS 300 µA 10 µA 3.6 V 900 mV MILITARY S-PDSO-N6 125 °C -55 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 350 µm DUAL 550 µm 1 mm 1 mm ON SEMICONDUCTOR USSON, SOLCC6,.04,14 compliant 8542.39.00.01 2017-11-20
NL17SZ240MU1TCG
onsemi
Check for Price Yes Active 3.3 V 10.5 ns 6 ns 1 1 YES USSON 50 pF NO 3-STATE LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-N6 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,14 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 350 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR UDFN-6 compliant 8542.39.00.01
NL37WZ17MU1TCG
onsemi
Check for Price Yes Active 3.3 V 9.2 ns 6.6 ns 3 1 YES USSON 50 pF YES LVC/LCX/Z BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 1 125 °C -40 °C 260 10 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 500 µm DUAL 550 µm 1 mm 1.95 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-11-27
NL37WZ14MU3TCG
onsemi
Check for Price Yes Obsolete 2.3 V 8 ns 7.5 ns 3 1 YES USSON 15 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-N8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH TR NO LEAD 350 µm DUAL 550 µm 1 mm 1.45 mm ON SEMICONDUCTOR UDFN-8 compliant 8542.39.00.01 2019-01-29