Filter Your Search
1 - 2 of 2 results
|
Q23.4210-JXG75P2-18-50/50-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 23.421 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 15 Ω | 18 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
Q23.4380-MG3A-30-50/50-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 23.438 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 30 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 |