Filter Your Search
1 - 2 of 2 results
|
IS26F160-3T-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 17.5636 Mbit | 8 | 2144KX8 | 3 V | 8 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 2144000 | 2.1955 M | SYNCHRONOUS | SERIAL | 3 V | 10 µA | 20 µA | 3.6 V | 2.85 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-28/24 | 28/24 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS26F160-5T-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 17.5636 Mbit | 8 | 2144KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 2144000 | 2.1955 M | SYNCHRONOUS | SERIAL | 5 V | 10 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-28/24 | 28/24 | compliant | EAR99 | 8542.32.00.51 |