Filter Your Search
1 - 10 of 29 results
|
2558P50JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 48 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 2.5 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2558P48JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 46 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 2.402 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2558P46JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 44 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 2.299 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
B81-016-020-HJDA
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 16 | 1 | 1 mm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2558P42JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 2.098 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2558P56JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 2.799 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2558P36JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 1.799 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
2558P72JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 70 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 3.598 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
B81-016-020-0-HJDA
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 16 | 1 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
2558P66JDA8
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 3.299 inch | 0.23 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |