Filter Your Search
1 - 10 of 861,818 results
|
7301SCWZQE
C&K
|
$0.5722 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.294 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
S522
NKK Switches
|
$1.0000 | Active | 30 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 3PDT | MAINTAINED | TOGGLE SWITCH | TOGGLE BAT | HIGH CAPACITY | 15A@125VAC | 15A@250VAC | 30A@30VDC | 15 A | ON-ON | 250 V | 2000VAC V | 1 GΩ | -10 °C | 70 °C | PANEL MOUNT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | NO | SCREW | 1.043 inch | 43.0022 mm | 43.9928 mm | 0.394 inch | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
7701K3
Eaton Corporation
|
$1.0000 | Yes | Active | 3PDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@125VAC | 15 A | 125 V | PANEL MOUNT-THREADED | NO | QUICK CONNECT | 34.11 mm | 30.93 mm | 36.49 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||
|
7301T1CWZQE
C&K
|
$2.1774 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.487 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.448 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
7301P3YZQE
C&K
|
$2.3497 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.45 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.35 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
1M34T1B5M1QE
SPC Multicomp
|
$2.4051 | Yes | Active | 10 mA | 3PDT | LATCHED | TOGGLE SWITCH | 10 mA | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||
|
1M31T1B1M1QE
SPC Multicomp
|
$2.9216 | Yes | Active | 3PDT | LATCHED | TOGGLE SWITCH | TOGGLE | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||
|
M2032BB1W01
NKK Switches
|
$2.9368 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.453 inch | 17.5006 mm | 38.989 mm | 13.0048 mm | 0.472 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||
|
1M31T1B5M1QE
SPC Multicomp
|
$3.2662 | Yes | Active | 10 mA | 3PDT | LATCHED | TOGGLE SWITCH | 10 mA | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||
|
7301J21Z3QE22
C&K
|
$3.5017 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.1 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.524 inch | 12.7 mm | 12.57 mm | 16.51 mm | 0.189 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |