Filter Your Search
1 - 10 of 15,929 results
|
JANHCCD972D
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
JANTXV1N5532B-1
VPT Components
|
Check for Price | No | Active | 1 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CD4102D
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
JANHCCD5532A
VPT Components
|
Check for Price | Active | 1 mA | 50 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 10.8 V | 10 % | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
CD4135
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
JANKCCD5526D
VPT Components
|
Check for Price | Active | 1 mA | 1 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 6.2 V | 1 % | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANTX1N4105D-1
VPT Components
|
Check for Price | No | Active | 250 µA | 50 nA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 8.5 V | 1 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VPT COMPONENTS | compliant | |||||||||
|
CD4681
VPT Components
|
Check for Price | Active | 1.5 V | 50 µA | 2 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 V | 5 % | S-XUUC-N1 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DIE-1 | |||||||||||||
|
CD5241A
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
JAN1N4108
VPT Components
|
Check for Price | Active | 250 µA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 |