Parametric results for: 文成免费凤楼信息+【5O9339191_Φ"扣】1575 under Fixed Resistors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Size Code: 1575
Select parts from the table below to compare.
Compare
Compare
TLRS157540ER002FTDG
TE Connectivity
$1.0000 Yes Active 2 mΩ 1 % 4 W 1575 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP 65 °C YES 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR GULL WING 430 µm 15 mm 7.75 mm 15.2mm x 7.5mm x .9mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30 TE Connectivity
TLRS157550ER0005FTDG
TE Connectivity
$1.6110 Active 1 % 6 W 1575 100 ppm/°C FIXED RESISTOR METAL STRIP 155 °C -55 °C 2 TR 15.2mm x 7.5mm x 1.06mm TE CONNECTIVITY LTD unknown TE Connectivity
2176077-2
TE Connectivity
$1.6994 Yes Yes Active 1 mΩ 1 % 6 W 1575 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL STRIP YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 15.2mm x 7.5mm x 1.34mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
2176077-3
TE Connectivity
$1.6994 Yes Yes Active 2 mΩ 1 % 4 W 1575 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL STRIP YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 15.2mm x 7.5mm x .9mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
2176077-1
TE Connectivity
$1.6994 Yes Yes Active 0.5 mΩ 1 % 6 W 1575 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL STRIP YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 15.2mm x 7.5mm x 1.06mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
2176077-4
TE Connectivity
$1.8844 Yes Yes Active 3 mΩ 1 % 3.5 W 1575 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL STRIP YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 15.2mm x 7.5mm x .77mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRS157560ER0005FTDG
TE Connectivity
$1.8908 Yes Yes Active 0.5 mΩ 1 % 6 W 1575 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP 65 °C YES 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR GULL WING 550 µm 15 mm 7.75 mm 15.2mm x 7.5mm x 1.06mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
2176077-5
TE Connectivity
Check for Price Yes Active 0.2 mΩ 1 % 7 W 1575 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR METAL STRIP YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR GULL WING 15.2mm x 7.5mm x 1.92mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
TLRS157560DR0004FTDG
TE Connectivity
Check for Price Yes Active 0.4 mΩ 1 % 6 W 1575 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 65 °C YES 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR GULL WING 650 µm 15 mm 7.75 mm 15.2mm x 7.5mm x 1.24mm TE CONNECTIVITY LTD compliant TE Connectivity
2176077-7
TE Connectivity
Check for Price Yes Active 5 mΩ 1 % 3 W 1575 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL STRIP YES 155 °C -55 °C 2 RECTANGULAR PACKAGE TR GULL WING 15.2mm x 7.5mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity