Parametric results for: 斯沃琪(swatch)男士ironycolor:blue手表【精仿++微wxmpscp】 under Visible LEDs

Filter Your Search

1 - 10 of 656,983 results

|
-
-
-
-
-
Color: BLUE
Select parts from the table below to compare.
Compare
Compare
OVS-0803
SPC Multicomp
$0.0402 Active BLUE 30 mA 1 YES SURFACE MOUNT 100.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 80 °C -30 °C 2 BULK RECTANGULAR 800 µm 1.4 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
$0.0411 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
OSB50603C1E
OptoSupply Limited
$0.0440 Yes Contact Manufacturer BLUE 20 mA 3.4 V 1 YES SURFACE MOUNT 27.0 mcd 120 deg SINGLE 0.014 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LTW-K140SZR50-EU
Lite-On Semiconductor Corporation
$0.0466 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTW-5630SZP30
Lite-On Semiconductor Corporation
$0.0477 Yes Active BLUE 120 mA 6 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SERIES CONNECTED, 2 ELEMENTS SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
19-117/BHC-ZL1M2RY/6T
Everlight Electronics Co Ltd
$0.0495 Yes Active BLUE 10 mA 3.1 V 1 YES SURFACE MOUNT 20.0 mcd 468 nm 120 deg WATER CLEAR SINGLE WITH BUILT-IN ZENER DIODE 0.0115 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 400 µm 1 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
LTW-5630SZN40
Lite-On Semiconductor Corporation
$0.0510 Yes Active BLUE 30 mA 26.1 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
EASV1803BA0
Everlight Electronics Co Ltd
$0.0568 Yes Active BLUE 25 mA 3.2 V 1 YES SURFACE MOUNT 39.75 mcd 468 nm 120 deg WATER CLEAR SINGLE 0.0225 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.85 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99
WW-BIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
$0.0572 Yes Contact Manufacturer BLUE 25 mA 1 YES SURFACE MOUNT 125.0 mcd 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TAPE RECTANGULAR 1.65 mm 700 µm 1.2 mm WAH WANG HOLDINGS (HONG KONG) CO LTD unknown 8541.40.20.00
OSB5060341F
OptoSupply Limited
$0.0615 Yes Contact Manufacturer BLUE 20 mA 3.3 V 1 YES SURFACE MOUNT 100.0 mcd 35 deg SINGLE 0.068 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 950 µm 1.2 mm OPTOSUPPLY LTD unknown