Parametric results for: 新丰美女价格+481581З56_Φō扣jud under Wires and Cables

Filter Your Search

1 - 10 of 104 results

|
-
-
-
-
-
Manufacturer: Judd Wire
Select parts from the table below to compare.
Compare
Compare
M22759/43-22-9
Judd Wire
$0.2500 Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 50 mΩ 600 V 200 °C COPPER WIRE AND CABLE STRANDED ETFE NO 22 AWG SILVER 1.27 mm 19X34 JUDD WIRE INC unknown
M22759/43-24-9
Judd Wire
$0.7128 Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 80 mΩ 600 V 200 °C COPPER WIRE AND CABLE STRANDED ETFE NO 24 AWG SILVER 1.143 mm 19X36 JUDD WIRE INC unknown
M22759/32-16-5
Judd Wire
$1.2469 Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 16 mΩ 600 V MIL-W-22759/32 150 °C COPPER ALLOY WIRE AND CABLE STRANDED 1.309 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 16 AWG TIN 1.7272 mm 19X29 JUDD WIRE INC unknown
M22759/32-26-0
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 135 mΩ 600 V AEROSPACE MIL 150 °C TINNED COPPER WIRE AND CABLE STRANDED CROSS-LINKED EXTRUDED ETFE NO 26 AWG 813 µm 19X38 JUDD WIRE INC unknown
M22759/33-30-8
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 385 mΩ 600 V STANDARD: MIL-W-22759 MIL YES 200 °C COPPER ALLOY WIRE AND CABLE STRANDED CROSSLINKED EXTRUDED MODIFIED ETFE NO 30 AWG SILVER 610 µm 7X38 JUDD WIRE INC unknown
M22759/41-18-0
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 20.4 mΩ 600 V STANDARD: SAE-AS-22759/34 AIRFRAME MIL NO NO YES 150 °C TINNED COPPER WIRE AND CABLE STRANDED CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE NO 18 AWG 1.778 mm 19X30 JUDD WIRE INC unknown
M22759/33-24-4
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 93 mΩ 600 V STANDARD: MIL-W-22759 MIL YES 200 °C COPPER ALLOY WIRE AND CABLE STRANDED CROSSLINKED EXTRUDED MODIFIED ETFE NO 24 AWG SILVER 940 µm 19X36 JUDD WIRE INC unknown
M22759/33-20-1
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 35 mΩ 600 V STANDARD: MIL-W-22759 MIL YES 200 °C COPPER ALLOY WIRE AND CABLE STRANDED CROSSLINKED EXTRUDED MODIFIED ETFE NO 20 AWG SILVER 1.27 mm 19X32 JUDD WIRE INC unknown
M22759/43-26-2
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 126 mΩ 600 V 200 °C COPPER WIRE AND CABLE STRANDED ETFE NO 26 AWG SILVER 1.02 mm 19X38 JUDD WIRE INC unknown
M22759/43-24-0
Judd Wire
Check for Price Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 80 mΩ 600 V 200 °C COPPER WIRE AND CABLE STRANDED ETFE NO 24 AWG SILVER 1.143 mm 19X36 JUDD WIRE INC unknown