Filter Your Search
1 - 10 of 41,779 results
|
HM153J1A
US Sensor
|
$0.9620 | Transferred | NTC THERMISTOR | US SENSOR CORP | , | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM104J1A
US Sensor
|
$0.9620 | Transferred | NTC THERMISTOR | US SENSOR CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1L42AAP000H6PLF
Amphenol FCi
|
$1.0000 | Yes | Active | POLARIZED | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 4 | GENERAL PURPOSE | 2 mm | SOLDER | 48 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1L52LDP000H6PLF
Amphenol FCi
|
$1.0000 | Yes | Active | UL, CSA | 125 °C | -55 °C | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | MALE | PHOSPHOR BRONZE | NO | NO | RIGHT ANGLE | BOARD | ONE | 5 | GENERAL PURPOSE | 2 mm | PRESS FIT | 60 | LOCATING POSTS | 0.7 inch | 1.378 inch | 0.943 inch | PLUG | RECTANGULAR | SQ PIN-SKT | 1000VAC V | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.079 inch | 0.079 inch | 5 | RECTANGULAR | 2 mm | POLARIZING PEG | 1 A | |||||||||||||||||||||||||||||||||||||||||||
|
HM1F53TAP000H6LF
Amphenol FCi
|
$1.0000 | Yes | Active | UL | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 5 | GENERAL PURPOSE | 2 mm | PRESS FIT | 120 | PEG | 0.545 inch | 0.846 inch | 1.89 inch | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 1400VAC V | 5 GΩ | GLASS FILLED POLYETHYLENE | 0.079 inch | 0.079 inch | 5 | RECTANGULAR | 2 mm | 1.5 A | .4448 N | LOCKING | 0.114 inch | 94V-0 | .15012 N | ||||||||||||||||||||||||||||||||||||
|
HM1L41LAP000H6PLF
Amphenol FCi
|
$1.0065 | Yes | Active | POLARIZED | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 4 | GENERAL PURPOSE | 2 mm | SOLDER | 24 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM153J1A
Littelfuse Inc
|
$1.0999 | Active | 15 kΩ | 3892 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 220 °C | -55 °C | 2 | DUAL ENDED | WRAPAROUND | 1.5316 mm | 3.429 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | MELF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM15-10470LF
TT electronics / BI Technologies
|
$1.1550 | Yes | Yes | Obsolete | 1 | NO | e3/e1 | 105 °C | -40 °C | Rectangular | 2 | Bulk | RADIAL | FLAT | 3.81 mm | 17.78 mm | 17.78 mm | 12.7 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | Radial | 1.18 Ω | 470 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 mA | RECTANGULAR PACKAGE | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM104J1A
Littelfuse Inc
|
$1.2667 | Active | 100 kΩ | 3892 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 220 °C | -55 °C | 2 | DUAL ENDED | WRAPAROUND | 1.5316 mm | 3.429 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | MELF | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1L41LAP000H6PLF
Amphenol Communications Solutions
|
$1.4250 | Yes | Active | POLARIZED | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 4 | GENERAL PURPOSE | 2 mm | SOLDER | 24 | 24 |