Filter Your Search
1 - 10 of 8,920 results
|
D38999/20WA98BN
Amphenol Corporation
|
$10.8638 | No | No | Active | 3 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | AMPHENOL CORP | compliant | Amphenol | ||||
|
D38999/20FB98BN
Amphenol Corporation
|
$11.6373 | No | Yes | Active | 6 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 6 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B98 | AMPHENOL CORP | compliant | Amphenol | ||||
|
D38999/20JA98BN
Amphenol Corporation
|
$11.7122 | No | No | Active | 3 | FEMALE | CABLE AND PANEL | A | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | ||||
|
D38999/24FA98BN
Amphenol Corporation
|
$12.0065 | Yes | Active | 3 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | A98 | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.20 | |||||
|
D38999/20FD18BN
Amphenol Corporation
|
$12.2050 | No | Yes | Active | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 18 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D18 | AMPHENOL CORP | compliant | Amphenol | ||||
|
D38999/20JE8BN
Amphenol Corporation
|
$12.5169 | No | No | Active | 8 | FEMALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | AMPHENOL CORP | compliant | Amphenol | ||||||
|
D38999/24WC98BN
Amphenol Corporation
|
$13.4430 | No | Active | 10 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | TRI-START, EMI SHIELDED, STANDARD: MIL-DTL-38999 | NO | N | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | e4 | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/24FC98BN
Amphenol Corporation
|
$13.7983 | Yes | Active | 10 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C98 | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.20 | |||||
|
D38999/26WC8BN
Amphenol Corporation
|
$13.8197 | No | No | Active | 8 | FEMALE | CABLE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | AMPHENOL CORP | compliant | Amphenol | ||||||
|
D38999/26JA98BN
Amphenol Corporation
|
$14.5249 | No | No | Active | 3 | FEMALE | CABLE | A | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | AMPHENOL CORP | compliant |