Filter Your Search
1 - 10 of 110 results
|
2143-A1X10G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 10 | 1 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.79 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.157 inch | 0.787 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2143-A1X31G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 31 | 1 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.79 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.157 inch | 2.441 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2245-1X15G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 15 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.236 inch | 0.762 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2434-15TD3BU-M
Oupiin
|
Check for Price | Contact Manufacturer | 15 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 0.827 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2245-1X39G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 39 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.236 inch | 1.962 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2434-04TD3BU-M
Oupiin
|
Check for Price | Contact Manufacturer | 4 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 0.394 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2143-A1X20G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 20 | 1 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.79 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.157 inch | 1.575 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2143-A1X05G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 5 | 1 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.79 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.157 inch | 0.394 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2245-1X20G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.236 inch | 1.012 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2434-23TD3BU-M
Oupiin
|
Check for Price | Contact Manufacturer | 23 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 1.142 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |