Filter Your Search
1 - 10 of 19 results
|
L9781TR
STMicroelectronics
|
$4.5900 | Yes | Active | ANALOG CIRCUIT | 3 | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||
|
L9781
STMicroelectronics
|
$5.2700 | Yes | Active | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
L9780
STMicroelectronics
|
$7.0888 | Yes | Active | YES | ANALOG CIRCUIT | 1 | 5.1 V | 4.9 V | AUTOMOTIVE | S-XQCC-N48 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | LQFP-48 | |||||||||||
|
L9779WD-SPI-TR
STMicroelectronics
|
$7.9750 | Yes | Obsolete | 4.5 V | YES | ANALOG CIRCUIT | BCDMOS | 1 | 1 | 40 V | 4.15 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HQFP | QFP64,.67SQ | SQUARE | FLATPACK, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 14 mm | 3.15 mm | 14 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | HIQUAD-64 | HI-QUAD 64 14x14 | ||||||
|
L9779WD-SPI
STMicroelectronics
|
$8.5714 | Obsolete | 4.5 V | YES | ANALOG CIRCUIT | BCDMOS | 1 | 1 | 40 V | 4.15 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HQFP | QFP64,.67SQ | SQUARE | FLATPACK, HEAT SINK/SLUG | GULL WING | 650 µm | QUAD | 14 mm | 3.15 mm | 14 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | HQFP, QFP64,.67SQ | HI-QUAD 64 14x14 | ||||||||||
|
L9779WD-TR
STMicroelectronics
|
$8.7000 | Yes | Obsolete | 4.5 V | YES | ANALOG CIRCUIT | BCDMOS | 1 | 1 | 40 V | 4.15 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HQFP | QFP64,67SQ | SQUARE | FLATPACK, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 14 mm | 3.15 mm | 14 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | HIQUAD-64 | HI-QUAD 64 14x14 | ||||||
|
L9779WD
STMicroelectronics
|
$8.7000 | Obsolete | 4.5 V | YES | ANALOG CIRCUIT | BCDMOS | 1 | 1 | 40 V | 4.15 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HQFP | QFP64,67SQ | SQUARE | FLATPACK, HEAT SINK/SLUG | GULL WING | 650 µm | QUAD | 14 mm | 3.15 mm | 14 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | HIQUAD-64 | HI-QUAD 64 14x14 | ||||||||||
|
L9705
STMicroelectronics
|
Check for Price | Yes | Obsolete | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 8 mA | 25 V | 5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | DIP-20 | DIP | 20 | |||||||||||
|
L9788
STMicroelectronics
|
Check for Price | Active | ANALOG CIRCUIT | 3 | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
L9700
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | MINI, DIP-8 | DIP | 8 |