Filter Your Search
1 - 10 of 32 results
|
ZASWA-2-50DRA+
Mini-Circuits
|
$395.3522 | Yes | Active | DIVERSITY SWITCH | MINI-CIRCUITS | unknown | EAR99 | 8536.50.70.00 | 2018-09-18 | Mini-Circuits | |||||||||||||||||||||||||||||||||
|
ZASW-2-50DRA+
Mini-Circuits
|
Check for Price | Yes | Active | DIVERSITY SWITCH | MINI-CIRCUITS | unknown | EAR99 | 8536.50.70.00 | 2018-09-18 | ||||||||||||||||||||||||||||||||||
|
ZASW-2-50DR
Mini-Circuits
|
Check for Price | No | No | End Of Life | 50 Ω | 23.98 dBm | 4.5 dB | 7.53 | 5 GHz | SPDT | SMA, HIGH ISOLATION | 5 GHz | e0 | 85 °C | -20 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | ||||||||||||||||||||||||
|
ZASL-272J-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | YES | 1 | 2 | Gold Flash (Au) | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 5138 | FERRITE | 13 Ω | 2.66 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 35 | 1.63 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 125 kHz | 5 % | ||||||||||||||||||
|
ZAS-3BR
Mini-Circuits
|
Check for Price | Active | 50 Ω | 30 dBm | 2.5 dB | 13.6 | 200 MHz | SPST | BNC | 200 MHz | 1 MHz | e0 | 100 °C | -55 °C | COAXIAL | TIN LEAD | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||
|
ZASWA-2-50DR+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 23.98 dBm | 4.5 dB | 1.3 | 5 GHz | SPDT | SMA | 5 GHz | 85 °C | -20 °C | COAXIAL | MINI-CIRCUITS | unknown | ||||||||||||||||||||||||||
|
ZAS-3BR+
Mini-Circuits
|
Check for Price | Yes | Active | SPST | MINI-CIRCUITS | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
ZAS-3B+
Mini-Circuits
|
Check for Price | Yes | Active | SPST | MINI-CIRCUITS | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
ZASWA2-50DR-FT+
Mini-Circuits
|
Check for Price | Yes | End Of Life | DIVERSITY SWITCH | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||||||||||||||
|
ZASL-242J-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | YES | 1 | 2 | Gold Flash (Au) | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 5138 | FERRITE | 12 Ω | 2.38 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 35 | 1.781 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 125 kHz | 5 % |