Filter Your Search
1 - 10 of 17 results
|
GF063P2MB101
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
GF063P2MB204
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 200 kΩ | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 3227 | compliant | ||||
|
GF063P2MB500
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 3227 | compliant | ||||
|
GF063P2MB504
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 500 kΩ | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 3227 | compliant | ||||
|
GF063P2MB502
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 kΩ | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
GF063P2MB205
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | ||||
|
GF063P2MB201
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 200 Ω | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 3227 | compliant | EAR99 | 8533.40.80.50 | ||
|
GF063P2MB202
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
GF063P2MB501
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 500 Ω | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
GF063P2MB203
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 20 % | 500 mW | 3227 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | MAGAZINE | 210 deg | WIRE | 8 mm | 6.8 mm | TOKYO COSMOS ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 |