Filter Your Search
1 - 10 of 21,481 results
|
TPS22919DCKR
Texas Instruments
|
$0.0700 | Yes | Yes | Active | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | 1 | SINK | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||
|
AAT4625IKS-T1
Skyworks Solutions Inc
|
$0.0891 | Yes | Obsolete | 5 V | 1.5 A | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SKYWORKS SOLUTIONS INC | GREEN, MSOP-8 | unknown | EAR99 | 8542.39.00.01 | MSOP | 8 | |||||||||||||||||||||||||||
|
STA518
STMicroelectronics
|
$0.1187 | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | POWER, SSO-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 36 | ||||||||||||||||||||
|
TPS22948DCKR
Texas Instruments
|
$0.1234 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 2.5 V | YES | R-PDSO-G6 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-10-12 | NO | 5.5 V | 2.5 V | +0.06V | ||||||||||||||||||||||
|
TPS22919DCKT
Texas Instruments
|
$0.1275 | Yes | Yes | Active | 3.6 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | 1 | SINK | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-02-16 | |||||||||||||||||||||
|
TPS22919QDCKRQ1
Texas Instruments
|
$0.1324 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.6 V | 3.6 V | YES | R-PDSO-G6 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-01-17 | NO | 5.5 V | 1.6 V | |||||||||||||||||||||
|
DRDC3105F-7
Diodes Incorporated
|
$0.1428 | Yes | Yes | Active | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SINK | 500 mA | YES | R-PDSO-G3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 915 µm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AP22966DC8-7
Diodes Incorporated
|
$0.1505 | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 1 | SINK | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-N14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 830 µm | 2 mm | DIODES INC | DFN-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
FPF1007
onsemi
|
$0.1509 | Yes | Obsolete | 3.3 V | 40 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 5.5 V | 1.2 V | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | ONSEMI | 2 X 2 MM, ROHS COMPLIANT PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 511CY | |||||||||||||||||||||
|
MDC3105LT1
onsemi
|
$0.1522 | No | Obsolete | 5 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 250 mA | 6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 |