Parametric results for: 朝阳凌源找色女【聯系Φ4281бO202服务】 under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202
Select parts from the table below to compare.
Compare
Compare
MO2021ME5-CUH-33E0-0123948001D
KDS Daishinku Corp
Check for Price Yes Active 123.948 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CEG-XXE0-0121600999D
KDS Daishinku Corp
Check for Price Yes Active 121.601 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CTG-25E0-0121243001D
KDS Daishinku Corp
Check for Price Yes Active 121.243 MHz 20 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CLH-XXN0-0025000625E
KDS Daishinku Corp
Check for Price Yes Active 25.0006 MHz 25 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CLH-XXN0-0080779999E
KDS Daishinku Corp
Check for Price Yes Active 80.78 MHz 25 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-C0H-25E0-0096935999E
KDS Daishinku Corp
Check for Price Yes Active 96.936 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CAG-30N0-0080174001D
KDS Daishinku Corp
Check for Price Yes Active 80.174 MHz 20 % 15 pF 3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2021ME5-CUK-33S0-0120238999E
KDS Daishinku Corp
Check for Price Yes Active 120.239 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CEJ-25E0-0123948001E
KDS Daishinku Corp
Check for Price Yes Active 123.948 MHz 30 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CUG-XXS0-0079561001D
KDS Daishinku Corp
Check for Price Yes Active 79.561 MHz 20 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5