Filter Your Search
1 - 10 of 169 results
|
10091767-Q0C-80DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10091767-Q0C-40CLF
Amphenol FCi
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10091767-Q0C-24DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
10091767-Q0C-50CLF
Amphenol FCi
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10091767-Q0C-60DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.051 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10091767-Q0C-60CLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.051 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10091767-Q0C-70BLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10091767-Q0C-14CLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.051 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10091767-Q0C-54C
Amphenol FCi
|
Check for Price | No | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD OVER NICKEL | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
10091767-Q0C-80CLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.689 inch | 0.059 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |