Parametric results for: 札达找小妹上门服务+481581356_Φㄩ扣zet under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 4,986 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Zetex / Diodes Inc
Select parts from the table below to compare.
Compare
Compare
FCX5401TA
Zetex / Diodes Inc
Check for Price Yes Transferred 150 V 600 mA PNP YES SINGLE 3 1 50 100 MHz 6 pF SILICON 500 mV R-PSSO-F3 e3 Not Qualified 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE ZETEX PLC not_compliant EAR99
ZTX654K
Zetex / Diodes Inc
Check for Price Transferred 125 V 1 A NPN NO SINGLE 3 1 20 30 MHz 20 pF SWITCHING SILICON 500 mV R-PSIP-W3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE ZETEX PLC unknown EAR99 IN-LINE, R-PSIP-W3
FXTA42SMTC
Zetex / Diodes Inc
Check for Price Transferred 300 V 500 mA NPN YES SINGLE 3 1 50 50 MHz SWITCHING SILICON 400 mV R-PSSO-G3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ZETEX PLC unknown EAR99 SMALL OUTLINE, R-PSSO-G3
BCX70HTA
Zetex / Diodes Inc
Check for Price Transferred 45 V 200 mA NPN YES SINGLE 3 1 70 250 MHz 4.5 pF SWITCHING SILICON 800 ns 150 ns 550 mV R-PDSO-G3 Not Qualified CECC 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ZETEX PLC unknown EAR99 SMALL OUTLINE, R-PDSO-G3
UFCX1047A
Zetex / Diodes Inc
Check for Price Yes Transferred 10 V 4 A NPN YES SINGLE 3 1 60 150 MHz SWITCHING SILICON 230 ns 130 ns R-PSSO-F3 e3 Not Qualified 1 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE ZETEX PLC not_compliant EAR99 SOT-89, 3 PIN
ZTX788ASTOB
Zetex / Diodes Inc
Check for Price Yes Transferred 15 V 3 A PNP NO SINGLE 3 1 80 150 MHz SILICON 500 ns 40 ns O-PBCY-W3 e3 Not Qualified 1 PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN WIRE BOTTOM ZETEX PLC unknown EAR99 CYLINDRICAL, O-PBCY-W3
2N3724
Zetex / Diodes Inc
Check for Price No Obsolete 30 V 500 mA NPN NO SINGLE 3 1 60 300 MHz 1 W SWITCHING SILICON 60 ns 35 ns 200 mV TO-39 O-MBCY-W3 e0 Not Qualified 175 °C 235 10 METAL ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM ZETEX PLC unknown EAR99
BC559PL
Zetex / Diodes Inc
Check for Price Yes Transferred 30 V 200 mA PNP NO SINGLE 3 1 110 300 MHz LOW NOISE AMPLIFIER SILICON 250 mV R-PSIP-W3 e3 Not Qualified CECC 1 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN WIRE SINGLE ZETEX PLC unknown EAR99 IN-LINE, R-PSIP-W3
FXT51SM
Zetex / Diodes Inc
Check for Price No Transferred 45 V 1 A PNP YES SINGLE 3 1 40 150 MHz 1 W SILICON 500 mV R-PSSO-G3 e0 Not Qualified 1 200 °C 235 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ZETEX PLC unknown EAR99 SMALL OUTLINE, R-PSSO-G3
ZTX557M1TA
Zetex / Diodes Inc
Check for Price Yes Transferred 300 V 500 mA PNP YES SINGLE 3 1 50 75 MHz SWITCHING SILICON 300 mV R-PSSO-G3 e3 Not Qualified 1 200 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ZETEX PLC not_compliant EAR99 TO-92 STYLE, E-LINE PACKAGE-3