Filter Your Search
1 - 10 of 207 results
|
KXO-67A-50.000MHZ
Geyer Electronic E K
|
Check for Price | Contact Manufacturer | GEYER ELECTRONIC | compliant | ||||||||||||||||||||||||||||
|
KXO-56-1.000MHZ
Geyer Electronic E K
|
Check for Price | Contact Manufacturer | GEYER ELECTRONIC | compliant | ||||||||||||||||||||||||||||
|
KXO-68-25.000MHZ
Geyer Electronic E K
|
Check for Price | Contact Manufacturer | GEYER ELECTRONIC | compliant | ||||||||||||||||||||||||||||
|
12.94618
Geyer Electronic E K
|
Check for Price | Contact Manufacturer | 7.3728 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 8 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | GEYER ELECTRONIC | compliant | ||||||||
|
12.95505
Geyer Electronic E K
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 15 mA | 3.465 V | 2.375 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | 2.5mm x 2mm x 0.82mm | GEYER ELECTRONIC | compliant | SMD, 4 PIN | |||||||
|
12.90310
Geyer Electronic E K
|
Check for Price | Contact Manufacturer | 1.8432 MHz | 50 % | 10 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,49/38 | YES | 2mm x 1.6mm x 0.8mm | GEYER ELECTRONIC | compliant | ||||||||
|
12.95011
Geyer Electronic E K
|
Check for Price | Yes | Contact Manufacturer | 48 MHz | 3.3 V | 20 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,83 | YES | GEYER ELECTRONIC | compliant | ||||||||||||||||
|
12.94242
Geyer Electronic E K
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 24.576 MHz | 50 MHz | 5 V | 40 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GEYER ELECTRONIC | compliant | ||||||||||||||
|
KXO-75R-77.760MHZ
Geyer Electronic E K
|
Check for Price | Contact Manufacturer | GEYER ELECTRONIC | compliant | ||||||||||||||||||||||||||||
|
12.94345
Geyer Electronic E K
|
Check for Price | Yes | Contact Manufacturer | 24.576 MHz | 3.3 V | 20 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GEYER ELECTRONIC | compliant |