Parametric results for: 杭州居住证办理条件2019Zheng件定\制【联系V:772794141】 under Telecom Protection Circuits

Filter Your Search

1 - 10 of 121 results

|
-
-
-
Manufacturer Part Number: 2019
Select parts from the table below to compare.
Compare
Compare
2019-09-SMH-LF
Bourns Inc
$1.2590 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 BOURNS INC compliant 8542.39.00.01 2018-12-04 Bourns
2019-15-SMH-LF
Bourns Inc
$1.2789 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 BOURNS INC compliant 8542.39.00.01 2018-12-04 Bourns
2019-23-SMH-LF
Bourns Inc
$1.3959 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 BOURNS INC compliant 8542.39.00.01 2018-12-04 Bourns
2019320001
Molex
$1.8091 Yes Obsolete IT CAN ALSO OPERATE AT 2400 TO 2500 AND 5150 TO 5850 MHZ 924 MHz 900 MHz SURFACE MOUNT YES MOLEX LLC unknown 2020-02-17 Molex BLUETOOTH/CELLULAR/ISM/SIGFOX/WIRELESS/ZIGBEE COMPONENT YES LINEAR MOBILE STATION ANTENNA
201921-1
TE Connectivity
$2.0379 Yes Yes Active 150 °C -55 °C TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT LOCKING HARDWARE CONNECTOR ACCESSORY NO POWER AND SIGNAL NO NO CARBON STEEL 0 AWG
MP201901
The Cherry Corporation
$2.0585 Yes Transferred 105 °C -40 °C PANEL MOUNT NO THE CHERRY CORP compliant 6.35 inch 28.58 mm 14.27 mm PLASTIC 17.8 mm 6.35 mm 500 mA RECTANGULAR 600 µs PROXIMITY SENSOR,HALL EFFECT 175 V
201922-1
TE Connectivity
$2.9483 Yes Yes Active 150 °C -55 °C TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT HARDWARE-LOCKING LATCH CONNECTOR ACCESSORY NO POWER AND SIGNAL NO NO STAINLESS STEEL 0 AWG
201925-1
TE Connectivity
$3.4749 Yes Yes Obsolete TE CONNECTIVITY LTD compliant TE Connectivity CONNECTOR ACCESSORY
2019D0309-0
TE Connectivity
$6.2174 Active 125 °C -55 °C TE CONNECTIVITY LTD unknown TE Connectivity WIRE AND CABLE 19 AWG 19 AWG COMMUNICATION CABLE
2019-1511-000
Radiall
$6.4031 Yes Active INSERTION LOSS MAX AT 1.5 GHZ 4 MHz e4 RADIALL S A compliant 8536.69.40.10 NO NO NO EAR99 0.235 inch RECEPTACLE 50 Ω RF SMB CONNECTOR NOT SPECIFIED Gold (Au) MALE NOT SPECIFIED COAX SNAP NO 0.3 dB WHITE POLYTETRAFLUOROETHYLENE LOCKING STRAIGHT PANEL 1 GENERAL PURPOSE YES GOLD BRASS SOLDER 1