Filter Your Search
1 - 10 of 5,166 results
|
ZGFI7101JBT
Zilog Inc
|
$0.2355 | Transferred | ZILOG INC | , | unknown | 8542.39.00.01 | POWER SUPPLY SUPPORT CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z86E0208SSC1925
Zilog Inc
|
$0.8746 | No | No | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8.2 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 225 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 11.5824 mm | ZILOG INC | SOP, SOP18,.4 | unknown | 8542.31.00.01 | SOIC | 18 | ||||
|
Z8F0131HH020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP, SSOP20,.3 | unknown | 8542.31.00.01 | SSOP | 20 | ||||||||
|
Z8F0131HJ020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP, SSOP28,.3 | unknown | 8542.31.00.01 | SSOP | 28 | ||||||||
|
Z8F0131HH020SG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP, SSOP20,.3 | unknown | 8542.31.00.01 | SSOP | 20 | |||||||||
|
Z8F0131SJ020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | ||||||||
|
Z8F0131SJ020SG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||
|
Z8F0131PH020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 17 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 26.16 mm | ZILOG INC | DIP, DIP20,.3 | unknown | 8542.31.00.01 | DIP | 20 | ||||||||
|
Z8F0131QJ020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ZILOG INC | HVQCCN, LCC28,.2SQ,20 | unknown | 8542.31.00.01 | QFN | 28 | ||||||||
|
Z8F0131SH020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | SOIC | 20 |