Filter Your Search
1 - 10 of 34 results
|
XC9226C18CML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||
|
XC9227A18CMR
Torex Semiconductor LTD
|
Check for Price | Obsolete | 3 V | 1.8 V | 6 V | 2 V | 500 mA | YES | ALSO OPERATES WITH PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | unknown | EAR99 | 2017-01-09 | 8542.39.00.01 | |||||||||||
|
XC9225C18CMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||
|
TEP160-4818-CM
Traco Power
|
Check for Price | Yes | Active | 48 V | 75 V | 33 V | 4 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 192 W | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | 61 mm | 85 mm | 39 mm | unknown | |||||||||||||||||||||||
|
XC9226D18CML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||
|
XC9225A18CMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3 V | 1.8 V | 6 V | 2 V | 500 mA | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 2017-01-09 | 8542.39.00.01 | |||||||||
|
XC9225C18CML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||||||||||||||||||||||||||||||||||||
|
XC9227D18CMR
Torex Semiconductor LTD
|
Check for Price | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | |||||||||||||||||||||||||||||||||||||
|
TEP160-2418-CMF
Traco Power
|
Check for Price | Yes | Active | 48 V | 36 V | 16.5 V | 3.3 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 158 W | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | 61 mm | 85 mm | 39 mm | unknown | |||||||||||||||||||||||
|
XC9227C18CMR
Torex Semiconductor LTD
|
Check for Price | Obsolete | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 |