Filter Your Search
1 - 10 of 262 results
|
CR2032
Renata Batteries
|
$0.2871 | Active | 3 V | 0.235 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -40 °C | 85 °C | FLAT(+), SNAP(-) | 3.2 mm | 20 mm | 2.8 g | 2032 | RENATA SA | not_compliant | 3A991.J.1 | 8506.80.00.00 | ||
|
317
Renata Batteries
|
$0.3780 | Active | 1.55 V | 0.0105 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 1.65 mm | 5.8 mm | 0.18 g | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | |||
|
319
Renata Batteries
|
$0.3862 | Active | 1.55 V | 0.021 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 2.7 mm | 5.8 mm | 0.29 g | 527 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||
|
377
Renata Batteries
|
$0.5545 | Active | 1.55 V | 0.024 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 2.6 mm | 6.8 mm | 0.35 g | 626 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||
|
CR2430.IB
Renata Batteries
|
$0.7058 | Active | 3 V | 0.285 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 3 mm | 24.5 mm | 4.1 g | 2430 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||
|
389
Renata Batteries
|
$0.7322 | Active | 1.55 V | 0.08 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 3.05 mm | 11.6 mm | 1.25 g | 1130 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||
|
CR1225
Renata Batteries
|
$0.7919 | Active | 3 V | 0.048 Ah | LITHIUM MANGANESE DIOXIDE | SECONDARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 2.5 mm | 12.5 mm | 0.9 g | 1225 | RENATA SA | not_compliant | 3A991.J.2 | 8507.80.82.00 | ||
|
CR1620
Renata Batteries
|
$0.9582 | Active | 3 V | 0.068 Ah | LITHIUM | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 2 mm | 16 mm | 1.2 g | 1620 | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 | ||
|
CR1225FH-LF
Renata Batteries
|
$0.9635 | Active | 3 V | 0.048 Ah | LITHIUM | PRIMARY | TAB | 2.5 mm | 12.5 mm | 1.1 g | 1225 | RENATA SA | not_compliant | ||||||
|
CR1632
Renata Batteries
|
$0.9835 | Active | 3 V | 0.137 Ah | LITHIUM | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 3.2 mm | 16 mm | 1.8 g | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 |