Filter Your Search
1 - 10 of 12,624 results
|
2351449-3
TE Connectivity
|
$0.2032 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
2351449-5
TE Connectivity
|
$0.2602 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
2351449-2
TE Connectivity
|
$0.2950 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
ZMA00A080S06PC
C&K
|
$0.4321 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | ||||||||||
|
M140T01-AE0509A
SPC Multicomp
|
$0.4979 | Active | 50000 Cycle(s) | 0.5 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 5A@250VAC | 5 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | PANEL MOUNT | 0.437 inch | NO | QUICK CONNECT | 0.814 inch | 6.4008 mm | 10.5918 mm | 20.0152 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
TS0101F020V2
E-Switch Inc
|
$0.7278 | Yes | Active | 300 mA | 6 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.3A@6VDC | 250VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SNAP ACTION | 0.264 inch | 5 | NO | SOLDER | 0.272 inch | 2.6924 mm | 7.3406 mm | 8.2042 mm | 0.059 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
SAJ101XRHLN74SDTPTQ
TE Connectivity
|
$0.8765 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
ZMA00A150S06PC
C&K
|
$0.8787 | Yes | Yes | Active | 100 mA | 60 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | .1A@125VAC | .1A@60VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | Gold (Au) - with Silver (Ag) barrier | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | |||||||||||
|
SAJ101XRHLN74SNCPTQ
TE Connectivity
|
$0.8928 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
ZMA00A150S03LC
C&K
|
$0.8985 | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 1A@30VDC | 0.42 N | 3.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.2 mm | NO | SILVER | SOLDER | 6.6 mm | 5.8 mm | 12.8 mm | C & K COMPONENTS INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.70.00 |