Filter Your Search
1 - 10 of 411 results
|
SMT-8M-A-PS-24V-E-2,5-OE
Festo
|
$20.3058 | Yes | Active | NO | PROXIMITY SENSOR,MAGNETORESISTIVE | 3-WIRE DC, PNP, NO | ATEX; IP65; IP68; IP69K; SHORT CIRCUIT P... more | 30 V | 5 V | e4 | 85 °C | -40 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | Gold (Au) | CABLE | 5 mm | 4.6 mm | 26.3 mm | FESTO AG & CO KG | unknown | Festo | PA-REINFORCED/STAINLESS STEEL/NICKEL-PLATED BRASS | |||
|
SME-8M-DS-24V-K-0,3-M8D
Festo
|
$28.1756 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | RECTANGULAR | CABLE | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | Festo | PA | |||||||
|
574334
Festo
|
$30.1778 | Yes | Active | PROXIMITY SENSOR,MAGNETORESISTIVE | CURRENT OUTPUT | IP65, IP68, IP69K, POLARITY PROTECTION | 30 V | 5 V | 85 °C | -40 °C | CABLE | FESTO AG & CO KG | unknown | NICKEL PLATED BRASS | ||||||||||||
|
543862
Festo
|
$36.0612 | Yes | Not Recommended | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | PANEL MOUNT | RECTANGULAR | CABLE | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | STAINLESS STEEL | |||||
|
150855
Festo
|
$38.1942 | Yes | Not Recommended | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||||
|
SME-8-ZS-KL-LED-24
Festo
|
$39.2344 | Yes | Active | NO | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP 67 | 27 V | 12 V | 60 °C | -40 °C | CLAMPED MOUNT | RECTANGULAR | CABLE | FESTO AG & CO KG | unknown | EPOXY RESIN | ||||||||
|
SIEN-M8NB-NS-K-L
Festo
|
$42.6212 | Yes | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP65, IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | NON FLUSH MOUNT | CYLINDRICAL | CABLE | 35 mm | 8 mm | FESTO AG & CO KG | unknown | Festo | NICKEL PLATED BRASS | ||||||
|
150857
Festo
|
$43.2514 | Yes | Not Recommended | NO | PROXIMITY SENSOR,HALL EFFECT | CURRENT OUTPUT | IP 67 | 30 V | 12 V | 70 °C | -40 °C | PANEL MOUNT | CABLE | FESTO AG & CO KG | unknown | PLASTIC | ||||||||||
|
SME-8-K-LED-230
Festo
|
$43.2514 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||||
|
543861
Festo
|
$44.1112 | Yes | Not Recommended | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | PANEL MOUNT | RECTANGULAR | CABLE | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | STAINLESS STEEL |