Filter Your Search
1 - 10 of 76 results
|
102H5550X121MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 120 pF | 1 kV | 20 % | 6723 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||||
|
102H5550N113FR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 11 nF | 1 kV | 1 % | 6723 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | |||
|
102H5550N133JR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 13 nF | 1 kV | 5 % | 6723 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||||
|
102H5550N103GR
EXXELIA Group
|
Check for Price | No | Obsolete | 10 nF | 1 kV | 2 % | 6723 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||
|
102H5550N153JR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 15 nF | 1 kV | 5 % | 6723 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||||
|
102H5550N103JR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 6723 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||||
|
102H5550N912GR
EXXELIA Group
|
Check for Price | No | Obsolete | 9.1 nF | 1 kV | 2 % | 6723 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||
|
102H5550N822JR-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 8.2 nF | 1 kV | 5 % | 6723 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | ||||
|
102H5550N912KR
EXXELIA Group
|
Check for Price | No | Active | 9.1 nF | 1 kV | 10 % | 6723 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Box | Tin/Lead (Sn70Pb30) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 | |||
|
102H5550N153FR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 15 nF | 1 kV | 1 % | 6723 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(LEADED) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | Tin (Sn) over Copper (Cu) | 15.24 mm | 17.2 mm | 17 mm | 5.8 mm | EXXELIA GROUP | , 6723 | compliant | EAR99 |