Parametric results for: 梅花牌手表787sydb019【精仿+微wxmpscp】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 442 results

|
-
-
-
-
-
Manufacturer Part Number: 787s
Select parts from the table below to compare.
Compare
Compare
HW-02-20-T-S-787-SM
Samtec Inc
$0.4100 Yes Yes Active 2 1 5.08 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SURFACE MOUNT 0.1 inch 0.787 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant
HW-02-20-T-D-787-SM
Samtec Inc
$0.5400 Active 4 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
HW-04-12-T-S-787-SM
Samtec Inc
$0.6800 Yes Yes Active 4 1 5.08 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SURFACE MOUNT 0.1 inch 0.787 inch 0.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HW-03-20-T-D-787-SM
Samtec Inc
$0.7400 Yes Yes Active 6 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.3 inch SAMTEC INC ROHS COMPLIANT compliant
HW-02-20-L-D-787-SM
Samtec Inc
$0.7443 Yes Active 4 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.2 inch SAMTEC INC compliant EAR99 8536.69.40.40
HW-03-12-T-D-787-SM
Samtec Inc
$0.7800 Active 6 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.3 inch SAMTEC INC compliant EAR99 8536.69.40.40
HW-02-20-G-D-787-SM
Samtec Inc
$0.9018 Yes Yes Active 4 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant
HW-06-12-T-S-787-SM
Samtec Inc
$0.9200 Yes Yes Active 6 1 5.08 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SURFACE MOUNT 0.1 inch 0.787 inch 0.6 inch SAMTEC INC ROHS COMPLIANT compliant
HW-03-12-L-D-787-SM
Samtec Inc
$1.0800 Yes Yes Active 6 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.3 inch SAMTEC INC ROHS COMPLIANT compliant
HW-03-20-L-D-787-SM
Samtec Inc
$1.0842 Yes Active 6 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm SURFACE MOUNT 0.2 inch 0.787 inch 0.3 inch SAMTEC INC compliant EAR99 8536.69.40.40