Parametric results for: 梧州同城约会交友+319337б70_Q扣、号tok under Fixed Inductors

Filter Your Search

1 - 10 of 10,938 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: TOKO Inc
Select parts from the table below to compare.
Compare
Compare
LL1608-F33NK
TOKO Inc
$0.1135 Obsolete GENERAL PURPOSE INDUCTOR 33 nH 650 mΩ 10 % YES 100 MHz 300 mA 1.5 GHz CERAMIC RF INDUCTOR 1 NO MULTILAYER 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TOKO INC unknown EAR99 8504.50.80.00
LL1608-F12NK
TOKO Inc
$0.1135 Obsolete GENERAL PURPOSE INDUCTOR 12 nH 400 mΩ 10 % YES 100 MHz 300 mA 2.7 GHz CERAMIC RF INDUCTOR 1 NO MULTILAYER 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TOKO INC unknown EAR99 8504.50.80.00
LL1608-FH5N6S
TOKO Inc
$0.1879 Obsolete GENERAL PURPOSE INDUCTOR 5.6 nH 180 mΩ 5.358 % YES 100 MHz 600 mA 4.35 GHz CERAMIC 12 0603 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 100 °C -40 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TOKO INC unknown EAR99 8504.50.80.00 0603
A7502BY-150M
TOKO Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 15 µH 36 mΩ 20 % NO 1 kHz 4.07 A RF INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE TOKO INC unknown EAR99 8504.50.80.00
#B952AS-H-390M
TOKO Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR TOKO INC unknown EAR99 8504.50.80.00
FDU0650-H-R13M
TOKO Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR TOKO INC unknown EAR99 8504.50.80.00
LLS0603-FH1N4S
TOKO Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR 1.4 nH 140 mΩ YES 500 MHz 300 mA 13 GHz 10 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TOKO INC unknown EAR99 8504.50.80.00 0201
LLM3225-1R8K
TOKO Inc
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 1.8 µH 650 mΩ 10 % YES 7.96 MHz 315 mA 95 MHz FERRITE 35 3225 RF INDUCTOR 1 NO 85 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.4 mm 3.2 mm 2.5 mm TOKO INC unknown EAR99 8504.50.80.00 3225
A849LY-331K=R
TOKO Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 330 µH 1.5 Ω 10 % NO 1 kHz 250 mA 2.9 MHz RF INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE RADIAL PRINTED WIRING PIN TOKO INC unknown EAR99 8504.50.80.00
A830LYF-101K=R
TOKO Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 100 µH 180 mΩ 10 % NO 1 kHz 1.02 A 2.8 MHz HIGH CURRENT INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE TOKO INC unknown EAR99 8504.50.80.00