Parametric results for: 欧美美女120p图+【浪妹319337670(Q)】 under Wire Wound Resistors

Filter Your Search

1 - 10 of 14,827 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 120p
Select parts from the table below to compare.
Compare
Compare
RER45F4120PC02
Vishay Dale
$24.1987 No No Active 412 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 49.7192 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER70F4120PC02
Vishay Dale
$26.3784 No No Active 412 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 57.4108 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER45F4120PCSL
Vishay Dale
$29.0310 No No Active 412 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 49.7192 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER70F4120PCSL
Vishay Dale
$31.0557 No No Active 412 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 57.4108 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80
RER45F4120PC02
Vishay Intertechnologies
$50.1815 No Active 412 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 49.7192 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER45F4120PCSL
Vishay Intertechnologies
$60.1823 No Active 412 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 49.7192 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER70F4120PCSL
Vishay Intertechnologies
$67.8326 No Active 412 Ω 1 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 8W 25 °C NO 57.4108 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC compliant
TSM10NI-1.18KOHM-0.01%-20PPM
Tepro-Vamistor
Check for Price Active 1.18 kΩ 0.01 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE NO 275 °C Tubular 2 WIRE 1.016 mm 38.1 mm 9.525 mm 46.0248 mm TEPRO OF FLORIDA INC AXIAL LEADED unknown EAR99 8533.21.00.80
TSM7-301OHM-1%-20PPM
Tepro-Vamistor
Check for Price Active 301 Ω 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C Tubular 2 WIRE 1.016 mm 38.1 mm 7.9248 mm 30.9372 mm TEPRO OF FLORIDA INC AXIAL LEADED unknown EAR99 8533.21.00.80
TSM3-237OHM-0.01%-20PPM
Tepro-Vamistor
Check for Price Active 237 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C Tubular 2 WIRE 1.016 mm 38.1 mm 6.35 mm 15.4686 mm TEPRO OF FLORIDA INC AXIAL LEADED unknown EAR99 8533.21.00.80