Filter Your Search
1 - 10 of 719,378 results
|
500DCBA20M0000ACHR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 20 MHz | 250 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 27.7 mA | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DLBB20M0000ACHR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 20 MHz | 250 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DLAC65M0000ACFR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 65 MHz | 150 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | Silicon Labs | |||
|
500DLAB25M0006ACFR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 25 MHz | 150 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DSAA50M0000ACFR
Silicon Laboratories Inc
|
$0.7522 | Yes | Transferred | 50 MHz | 150 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 25 mA | 1.98 V | 1.71 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DLAC65M0000ACF
Silicon Laboratories Inc
|
$0.9180 | Yes | Transferred | 65 MHz | 150 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DSAA50M0000ACF
Silicon Laboratories Inc
|
$0.9180 | Yes | Transferred | 50 MHz | 150 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 25 mA | 1.98 V | 1.71 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DLAA10M0000ACF
Silicon Laboratories Inc
|
$0.9180 | Yes | Yes | Transferred | 10 MHz | 150 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 460 ps | NO | 460 ps | 2.75 V | 2.25 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | ||||
|
500DLBB20M0000ACH
Silicon Laboratories Inc
|
$0.9180 | Yes | Transferred | 20 MHz | 250 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 85 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock | ||||
|
500DLAB25M0006ACF
Silicon Laboratories Inc
|
$0.9180 | Yes | Transferred | 25 MHz | 150 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 6 PIN | compliant | Clock |