Parametric results for: 水岛津实最热番号加『微v信zhao38338』◇ under Programmable Logic Devices

Filter Your Search

1 - 10 of 174 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: zha
Select parts from the table below to compare.
Compare
Compare
ZHAL16C1ACNLSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 16 MASK PLD COMMERCIAL EXTENDED SQUARE CMOS 16 DEDICATED INPUTS, 0 I/O COMBINATORIAL 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.369 mm ADVANCED MICRO DEVICES INC QLCC QCCJ, 20 unknown 8542.39.00.01
ZHAL10H8ACNLSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 10 MASK PLD COMMERCIAL EXTENDED SQUARE CMOS 10 DEDICATED INPUTS, 0 I/O COMBINATORIAL 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.369 mm ADVANCED MICRO DEVICES INC QLCC QCCJ, 20 unknown 8542.39.00.01
ZHAL16L2ACNSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 16 MASK PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 16 DEDICATED INPUTS, 0 I/O COMBINATORIAL 5.25 V 4.75 V R-PDIP-T20 Not Qualified 75 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 3.81 mm ADVANCED MICRO DEVICES INC DIP DIP, 20 unknown 8542.39.00.01
ZHAL20L2ACNL
AMD
Check for Price Obsolete ADVANCED MICRO DEVICES INC unknown 8542.39.00.01
ZHAL20RS8AINSSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 10 2 MASK PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 2 I/O 28.5 MHz MIXED 5.5 V 4.5 V R-PDIP-T24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.378 mm 3.81 mm ADVANCED MICRO DEVICES INC DIP DIP, 24 unknown 8542.39.00.01
ZHAL12L10AINLSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 12 MASK PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 0 I/O COMBINATORIAL 5.5 V 4.5 V S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.369 mm ADVANCED MICRO DEVICES INC QLCC QCCJ, 28 unknown 8542.39.00.01
ZHAL12H6AINSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 12 MASK PLD INDUSTRIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 0 I/O COMBINATORIAL 5.5 V 4.5 V R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 3.81 mm ADVANCED MICRO DEVICES INC DIP DIP, 20 unknown 8542.39.00.01
ZHAL16R6ACNLSTDH01234
AMD
Check for Price Obsolete 5 V 25 ns 8 2 MASK PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 2 I/O 28.5 MHz MIXED 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.369 mm ADVANCED MICRO DEVICES INC QLCC QCCJ, 20 unknown 8542.39.00.01
ZHAL20L8ACNSSTDH01234
AMD
Check for Price Obsolete 5 V 30 ns 14 6 MASK PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 14 DEDICATED INPUTS, 6 I/O COMBINATORIAL 5.25 V 4.75 V R-PDIP-T24 Not Qualified 75 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.378 mm 3.81 mm ADVANCED MICRO DEVICES INC DIP DIP, 24 unknown 8542.39.00.01
ZHAL16H2P01234
Monolithic Memories (RETIRED)
Check for Price Obsolete 35 ns 16 OT PLD CMOS 16 DEDICATED INPUTS, 0 I/O COMBINATORIAL Not Qualified MONOLITHIC MEMORIES unknown