Filter Your Search
1 - 10 of 36 results
|
ABH4B-FREQ4-8-1-G
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABH4B-FREQ4-8-1-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABH4B-FREQ4-8-1
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABH4A-FREQ4-8-1-X
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ABH4A-FREQ4-8-1-X-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ABH4B-FREQ4-8-1-U-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABH4A-FREQ4-8-1-G
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ABH4B-FREQ4-8-1-G-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABH4A-FREQ4-8-1-Q
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ABH4B-FREQ4-8-1-W-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |