Parametric results for: 永济足疗小姐+【719893330_QのQ号】ibg under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 102 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: IBGA
Select parts from the table below to compare.
Compare
Compare
A32400DX-1BGG313I
Actel Corporation
Check for Price Yes Obsolete 5 V 40000 2526 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2526 CLBS, 40000 GATES 5.5 V 4.5 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP BGA-313 compliant
A32200DX-2BGG313I
Microsemi Corporation
Check for Price Yes Obsolete 5 V 20000 1230 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1230 CLBS, 20000 GATES 5.5 V 4.5 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm MICROSEMI CORP IBGA, compliant 8542.39.00.01
A14100BP-2BG313I
Actel Corporation
Check for Price Obsolete 5 V 10000 1377 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1377 CLBS, 10000 GATES MAX 228 I/OS 5.5 V 4.5 V S-PBGA-B313 Not Qualified 85 °C -40 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP PLASTIC, BGA-313 unknown
A32300DX-1BG313C
Actel Corporation
Check for Price No Transferred 5 V 30000 1888 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1888 CLBS, 30000 GATES 5.25 V 4.75 V S-PBGA-B313 Not Qualified e0 3 70 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN LEAD BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP BGA-313 compliant
A14100A-2BGG313C
Actel Corporation
Check for Price Yes Obsolete 5 V 10000 1377 2.3 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1377 CLBS, 10000 GATES MAX 228 I/OS 150 MHz 5.25 V 4.75 V S-PBGA-B313 Not Qualified e1 3 70 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP PLASTIC, BGA-313 compliant
A54SX32-2BGG313PP
Actel Corporation
Check for Price Yes Transferred 5 V 32000 2880 700 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2880 CLBS, 32000 GATES 320 MHz S-PBGA-B313 Not Qualified e1 3 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP PLASTIC, MO-151, BGA-313 compliant
A32300DX-1BGG313I
Actel Corporation
Check for Price Yes Transferred 5 V 30000 1888 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1888 CLBS, 30000 GATES 5.5 V 4.5 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP BGA-313 compliant
A32200DX-1BGG313I
Actel Corporation
Check for Price Yes Transferred 5 V 20000 1230 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1230 CLBS, 20000 GATES 5.5 V 4.5 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP BGA-313 compliant
A32200DX-1BG313I
Microsemi Corporation
Check for Price No Obsolete 5 V 20000 1230 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1230 CLBS, 20000 GATES 5.5 V 4.5 V S-PBGA-B313 Not Qualified e0 3 85 °C -40 °C 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN LEAD BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm MICROSEMI CORP IBGA, compliant 8542.39.00.01
A54SX32-2BG313PP
Microchip Technology Inc
Check for Price No Active 5 V 246 246 2880 32000 2880 700 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2880 CLBS, 32000 GATES 320 MHz S-PBGA-B313 Not Qualified e0 3 313 PLASTIC/EPOXY IBGA SQUARE GRID ARRAY, INTERSTITIAL PITCH YES TIN LEAD BALL 2.54 mm BOTTOM 35 mm 35 mm 2.52 mm MICROCHIP TECHNOLOGY INC PLASTIC, MO-151, BGA-313 compliant 8542.39.00.01