Filter Your Search
1 - 10 of 111,486 results
|
SLRM410400ACBBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.04 kΩ | 0.2 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM4124000DFDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.4 kΩ | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM414500CBFDFS
Vishay Intertechnologies
|
Check for Price | No | Active | 14.5 Ω | 0.1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM436100BCCDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 361 Ω | 0.2 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SON-N954-03-9530-CC
TT Electronics Resistors
|
Check for Price | No | Active | 953 Ω | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
SON-N954-07-2212-C
TT Electronics Resistors
|
Check for Price | No | Active | 22.1 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
SON-N954LF-07-1672-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 16.7 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N954LF-07-6200-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N954LF-07-8350-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 835 Ω | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959-03-3320-F
TT Electronics Resistors
|
Check for Price | No | Active | 332 Ω | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |