Parametric results for: 江苏省无锡锡山区本地哪里可以刻章公章代制作办理++V:(kz24678) under Zener Diodes

Filter Your Search

1 - 10 of 54 results

|
-
-
-
-
-
Manufacturer Part Number: kz24
Select parts from the table below to compare.
Compare
Compare
RKZ24AKUP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 mA 500 mW 22.62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2.5 % Not Qualified R-PDSO-F2 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL RENESAS ELECTRONICS CORP R-PDSO-F2 2 TURP-FM compliant EAR99 8541.10.00.50
KZ241/12
Tesla Elektronicke Soucastky
Check for Price No Obsolete 12 V ZENER DIODE SINGLE NO 1 20 Ω e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50
RKZ2.4BKJ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 mA 150 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 6.12 % Not Qualified R-PDSO-F2 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL RENESAS ELECTRONICS CORP R-PDSO-F2 2 compliant EAR99 8541.10.00.50 SC-79
RKZ24B2KGP6
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mA 200 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2.18 % Not Qualified R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL RENESAS ELECTRONICS CORP HALOGEN FREE AND LEAD FREE, URP, SC-76A, 2 PIN 2 compliant EAR99 8541.10.00.50 SC-76A
RKZ2.4BKK
Renesas Electronics Corporation
Check for Price Yes Yes Transferred 5 mA 150 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 6.12 % Not Qualified R-PDSO-F2 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL RENESAS TECHNOLOGY CORP R-PDSO-F2 2 unknown EAR99 8541.10.00.50
KZ243-00
Intronics Power, Inc.
Check for Price Contact Manufacturer INTRONICS POWER INC , unknown 8542.39.00.01
KZ24105100J0G
Amphenol FCi
Check for Price Yes Active AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00 BARRIER STRIP TERMINAL BLOCK
KZ2410510000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant EAR99 8536.90.40.00 BARRIER STRIP TERMINAL BLOCK SCREW BOARD 1 1 24 10 A 300 V CUL; UL 1.31 mm2 16 AWG
KZ241/7V5
Tesla Elektronicke Soucastky
Check for Price No Obsolete 7.5 V ZENER DIODE SINGLE NO 1 7 Ω e0 Tin/Lead (Sn/Pb) TESLA ELEKTRONICKE SOUCASTKY unknown EAR99 8541.10.00.50
RKZ24AKUR
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 mA 500 mW 22.62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2.5 % Not Qualified R-PDSO-F2 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL RENESAS TECHNOLOGY CORP R-PDSO-F2 2 TURP-FM unknown EAR99 8541.10.00.50