Parametric results for: 沅陵按摩保健上门服务+9З0б94452_Q、扣pca under Fixed Inductors

Filter Your Search

1 - 10 of 3,794 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: PCA Electronics Inc
Select parts from the table below to compare.
Compare
Compare
EPI470132RL30
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 47 µH 150 mΩ 10 % NO 2.52 MHz 1.3 A POWER INDUCTOR 1 NO e0 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPIH3D16-120Y
PCA Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 12 µH 205 mΩ 25 % YES 100 kHz FERRITE POWER INDUCTOR 1 YES e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPI170272B38
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 20.7 µH 50 mΩ 15 % YES 2.7 A POWER INDUCTOR 1 NO e0 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPIH10D40-390K
PCA Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 39 µH 112 mΩ 10 % YES 100 kHz 12 MHz FERRITE POWER INDUCTOR 1 YES e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPICF16080810NJ
PCA Electronics Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 10 nH 260 mΩ 5 % YES 100 MHz 300 mA 3.4 GHz 12 1608 RF INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00 1608
EPI681121WS1414
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 680 µH 24 Ω 20 % YES 120 mA POWER INDUCTOR 1 NO e0 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED NO LEAD PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPID0704-331J
PCA Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 330 µH 1.86 Ω 5 % YES 1 kHz 320 mA POWER INDUCTOR 1 YES 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPI471411RL30
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 470 µH 1.34 Ω 10 % NO 1 MHz 410 mA POWER INDUCTOR 1 NO e0 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPI680112KSP56L
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 68.2 µH 194 mΩ 15 % YES 1.12 A FERRITE POWER INDUCTOR 2 NO PARALLEL CONNECTED e0 4 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) ONE SURFACE PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPIH2D18-100M
PCA Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 10 µH 180 mΩ 20 % YES 100 kHz FERRITE POWER INDUCTOR 1 YES e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00