Filter Your Search
1 - 10 of 232,309 results
|
AWSCR-7.37CPLA-C30-T4
Abracon Corporation
|
$0.0227 | Active | 7.37 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||
|
AWSCR-10.00CELB-C33-T3
Abracon Corporation
|
$0.0324 | Yes | Active | 10 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.3mm x 1mm | ABRACON LLC | compliant | ABRACON | |||||
|
CSTLS5M00G53-A0
Murata Manufacturing Co Ltd
|
$0.0460 | Yes | Obsolete | 5 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | AMMO PACK | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||||
|
AWSCR-2.00CPLA-C30-T4
Abracon Corporation
|
$0.0688 | Yes | Active | 2 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.3mm x 1mm | ABRACON LLC | compliant | ABRACON | |||||
|
AWSCR-3.68CPLA-C30-T4
Abracon Corporation
|
$0.0693 | Active | 3.68 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||
|
AWSCR-4.19CPLA-C30-T4
Abracon Corporation
|
$0.0716 | Active | 4.19 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||
|
AWSCR-8.00CELA-C10-T3
Abracon Corporation
|
$0.0719 | Active | 8 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||
|
AWSCR-5.00CPLA-C30-T4
Abracon Corporation
|
$0.0720 | Active | 5 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | |||||
|
AWSCR-10.00CELA-C10-T3
Abracon Corporation
|
$0.0822 | Yes | Active | 10 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.3mm x 1mm | ABRACON LLC | compliant | ABRACON | |||||
|
AWSCR-5.00CRLA-C15-T3
Abracon Corporation
|
$0.0846 | Active | 5 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON |