Parametric results for: 沙滩美女酷6视频+319337б70_Q>扣bal under Fans/Blowers

Filter Your Search

1 - 10 of 8,098 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Bearing Type: BALL
Select parts from the table below to compare.
Compare
Compare
AFB1248SHE-CF00
Delta Electronics Inc
$0.0305 Obsolete 48 V 400 mA DC FAN APPROVAL: VDE 190.481 CFM 70000 h 59.5 dB 17.635 mmH2O 19.2 W 4100 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 120 mm 330 g 38 mm 120 mm DELTA ELECTRONICS INC unknown
04010KA-12N-AL-00
NMB Technologies Corporation
$1.0000 Obsolete 12 V 70 mA DC FAN 6 CFM 60000 h 29 dB 4.57 mmH2O 900 mW 6500 rpm UL 70 °C -10 °C PLASTIC AXIAL BALL 40 mm 15 g 10 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
MC36269
SPC Multicomp
$1.0000 Active 24 V 68 mA DC FAN BODY MATERIAL : THERMOPLASTIC PBT 37 CFM 70000 h 30 dB 3.81 mmH2O 1.63 W 2900 rpm UL 70 °C -10 °C AXIAL BALL 80 mm 75 g 25 mm 80 mm SPC TECHNOLOGY/ MULTICOMP unknown
AFB03512HA
Delta Electronics Inc
$3.1232 Yes Active 12 V DC FAN 5.5 CFM 22 dB 2.7 mmH2O 7000 rpm UL, CSA AXIAL BALL 35 mm 10 g 10 mm 35 mm DELTA ELECTRONICS INC compliant
2410SB-04W-B50-B00
NMB Technologies Corporation
$3.2568 Yes Obsolete 12 V 150 mA DC FAN 23.3 CFM 40000 h 32 dB 6.35 mmH2O 1.8 W 4700 rpm UL 70 °C -10 °C PLASTIC BALL 60 mm 56 g 25 mm 60 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
FAD1-05010DBMW11
Qualtek Electronics Corporation
$3.2951 Active 24 V 60 mA DC FAN APPROVAL: TUV; UL 9 CFM 70000 h 24 dB 2.03 mmH2O 1.44 W 4300 rpm CE; CUL 70 °C -10 °C PLASTIC AXIAL BALL 50 mm 18 g 10.5 mm 50 mm QUALTEK ELECTRONICS CORP unknown
FAD1-05010CBHW11
Qualtek Electronics Corporation
$3.2951 Active 12 V 120 mA DC FAN APPROVAL: UL 10.3 CFM 70000 h 27.5 dB 2.54 mmH2O 1.44 W 5000 rpm CE;CUL;TUV 70 °C -10 °C PLASTIC AXIAL BALL 50 mm 18 g 10.5 mm 50 mm QUALTEK ELECTRONICS CORP unknown
FAD1-05010CBMW11
Qualtek Electronics Corporation
$3.2951 Active 12 V 100 mA DC FAN APPROVAL: TUV; UL 9 CFM 70000 h 24 dB 2.03 mmH2O 1.2 W 4300 rpm CE; CUL 70 °C -10 °C PLASTIC AXIAL BALL 50 mm 18 g 10.5 mm 50 mm QUALTEK ELECTRONICS CORP unknown
FAD1-05010BBHW11
Qualtek Electronics Corporation
$3.2951 Active 5 V 220 mA DC FAN APPROVAL: TUV; UL 10.3 CFM 70000 h 27.5 dB 2.54 mmH2O 1.1 W 5000 rpm CE; CUL 70 °C -10 °C PLASTIC AXIAL BALL 50 mm 18 g 10.5 mm 50 mm QUALTEK ELECTRONICS CORP unknown
FAD1-05010DBHW11
Qualtek Electronics Corporation
$3.2951 Active 24 V 80 mA DC FAN APPROVAL: TUV; UL 10.3 CFM 70000 h 27.5 dB 2.54 mmH2O 1.92 W 5000 rpm CE; CUL 70 °C -10 °C PLASTIC AXIAL BALL 50 mm 18 g 10.5 mm 50 mm QUALTEK ELECTRONICS CORP unknown