Filter Your Search
1 - 10 of 10,938 results
|
LL1608-F33NK
TOKO Inc
|
$0.1135 | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 650 mΩ | 10 % | YES | 100 MHz | 300 mA | 1.5 GHz | CERAMIC | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LL1608-F12NK
TOKO Inc
|
$0.1135 | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 400 mΩ | 10 % | YES | 100 MHz | 300 mA | 2.7 GHz | CERAMIC | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LL1608-FH5N6S
TOKO Inc
|
$0.1879 | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 180 mΩ | 5.358 % | YES | 100 MHz | 600 mA | 4.35 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 0603 | |||
|
A7502BY-150M
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 36 mΩ | 20 % | NO | 1 kHz | 4.07 A | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
#B952AS-H-390M
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
FDU0650-H-R13M
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
LLS0603-FH1N4S
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.4 nH | 140 mΩ | YES | 500 MHz | 300 mA | 13 GHz | 10 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 0201 | |||||||||||
|
LLM3225-1R8K
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 µH | 650 mΩ | 10 % | YES | 7.96 MHz | 315 mA | 95 MHz | FERRITE | 35 | 3225 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.4 mm | 3.2 mm | 2.5 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 3225 | |||
|
A849LY-331K=R
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.5 Ω | 10 % | NO | 1 kHz | 250 mA | 2.9 MHz | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
A830LYF-101K=R
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 180 mΩ | 10 % | NO | 1 kHz | 1.02 A | 2.8 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 |