Filter Your Search
1 - 10 of 1,208,318 results
|
DEBB33D331KD1B
Murata Manufacturing Co Ltd
|
$0.1070 | Yes | Yes | Obsolete | 330 pF | 2 kV | 10 % | 2020 | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||||
|
DEBF33D102ZD1B
Murata Manufacturing Co Ltd
|
$0.1087 | Yes | Yes | Obsolete | 1 nF | 2 kV | 80 % | 2020 | F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | ||||||||
|
DEA1X3D390JC1B
Murata Manufacturing Co Ltd
|
$0.1233 | Yes | Obsolete | 39 pF | 2 kV | 5 % | 2020 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | |||||||||
|
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
|
$0.1380 | Yes | Yes | Obsolete | 1 nF | 2 kV | 80 % | 2020 | F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||||
|
DEBB33D331KC1B
Murata Manufacturing Co Ltd
|
$0.1417 | Yes | Yes | Obsolete | 330 pF | 2 kV | 10 % | 2020 | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||||
|
DEBB33D331KP2A
Murata Manufacturing Co Ltd
|
$0.1699 | Yes | Yes | Obsolete | 330 pF | 2 kV | 10 % | 2020 | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | AMMO PACK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||||
|
DEBF33D102ZP2A
Murata Manufacturing Co Ltd
|
$0.1736 | Yes | Yes | Obsolete | 1 nF | 2 kV | 80 % | 2020 | F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||
|
C322C473KCR5CA
KEMET Corporation
|
$0.7140 | Yes | Obsolete | 47 nF | 500 V | 10 % | 2020 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C322 | C32 (X7R,500V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.6 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
2020N331J302P
KEMET Corporation
|
$138.7110 | Yes | No | Active | 330 pF | 3 kV | 5 % | 2020 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.55 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||||
|
2020B122P152YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 1.5 kV | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |