Parametric results for: 浪琴手表下面只有swiss【精仿++微wxmpscp】 under Secondary Storage Controllers

Filter Your Search

1 - 10 of 136 results

|
-
-
-
Manufacturer: Swissbit
Select parts from the table below to compare.
Compare
Compare
SFSD0512L1BM1TO-I-ME-221-STD
Swissbit
$16.4934 Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N 85 °C -40 °C AEC-Q100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SWISSBIT AG CARD compliant 8542.31.00.01 Swissbit
SFCF0128H1BK1TO-I-MS-553-SMA
Swissbit
$19.8910 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V INDUSTRIAL R-XUUC-N50 85 °C -40 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01 Swissbit
SFSD0512L1BM1TO-E-ME-221-STD
Swissbit
$20.1400 Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V OTHER R-XUUC-N 85 °C -25 °C AEC-Q100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SWISSBIT AG CARD compliant 8542.31.00.01
SFCF0256H1BK1TO-I-MS-553-SMA
Swissbit
$21.0981 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V INDUSTRIAL R-XUUC-N50 85 °C -40 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01 Swissbit
SFCF0128H1BK1TO-C-MS-553-SMA
Swissbit
$24.3000 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01
SFSD1024L1BM1TO-E-DF-221-STD
Swissbit
$26.4300 Yes Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V OTHER R-XUUC-N 85 °C -25 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SWISSBIT AG DIE, compliant 8542.31.00.01
SFCF0512H1BK2TO-I-MS-553-SMA
Swissbit
$26.8222 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V INDUSTRIAL R-XUUC-N50 85 °C -40 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01 Swissbit
SFCF0256H1BK1TO-C-MS-553-SMA
Swissbit
$27.0700 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01
SFSD1024L1BM1TO-I-DF-221-STD
Swissbit
$27.8600 Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N 85 °C -40 °C AEC-Q100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SWISSBIT AG CARD compliant 8542.31.00.01 Swissbit
SFCF1024H1BK2TO-C-MS-553-SMA
Swissbit
$28.9026 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01