Filter Your Search
1 - 1 of 1 results
|
L-49-214
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 175 ns | 2 | NO | DIP | 10 pF | ACTIVE DELAY LINE | TRUE | 110 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | JBM ELECTRONICS INC | DIP | DIP, | 14/6 | unknown | 8542.39.00.01 |