Parametric results for: 浪琴表l27934说明书与【A+货++微mpscp1993】 under Infrared LEDs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: l279
Select parts from the table below to compare.
Compare
Compare
L2791
Hamamatsu Photonics
Check for Price Yes Obsolete 80 mA 1 880 nm 2 mW HIGH RELIABILITY SINGLE INFRARED LED 85 °C -30 °C ROUND 3 mm HAMAMATSU PHOTONICS KK unknown 8541.40.20.00
L2791-02
Hamamatsu Photonics
Check for Price Yes Obsolete 80 mA 1 880 nm 2 mW HIGH RELIABILITY SINGLE INFRARED LED 85 °C -30 °C ROUND 4.65 mm HAMAMATSU PHOTONICS KK unknown 8541.40.20.00
L2791-03
Hamamatsu Photonics
Check for Price Yes Obsolete 80 mA 1 880 nm 5 mW HIGH RELIABILITY SINGLE INFRARED LED 85 °C -30 °C ROUND 4.2 mm HAMAMATSU PHOTONICS KK unknown 8541.40.20.00
L2792-02
Hamamatsu Photonics
Check for Price No Obsolete 70 mA 1 830 nm 1.5 mW HIGH RELIABILITY SINGLE INFRARED LED e0 85 °C -30 °C ROUND Tin/Lead (Sn/Pb) 4 mm HAMAMATSU PHOTONICS KK unknown 8541.40.20.00
L2792-03
Hamamatsu Photonics
Check for Price No Obsolete 70 mA 1 830 nm 1.4 mW HIGH RELIABILITY SINGLE INFRARED LED e0 85 °C -30 °C ROUND Tin/Lead (Sn/Pb) 3 mm HAMAMATSU PHOTONICS KK unknown 8541.40.20.00