Filter Your Search
1 - 10 of 341 results
|
H13-FREQ-29-3OT-3030-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 29 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | 100 MHz | 6 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-4 | compliant | 8541.60.00.80 | ||
|
H180A-FREQ-29-3OT-EXT-T-STBY3-TOL2
Raltron Electronics Corporation
|
Check for Price | Obsolete | 10 ppm | 0.003 % | 5 PPM/YEAR | 29 pF | L8XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 4 µW | 60 MHz | 45.16 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.80 | |||||||
|
H13-FREQ-29-3OT-3010-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 29 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | 100 MHz | 6 MHz | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-4 | compliant | 8541.60.00.80 | |||
|
H10A-FREQ-29-3OT-304
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.0004 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H180A-FREQ-29-3OT-T-STBY3-TOL4
Raltron Electronics Corporation
|
Check for Price | Obsolete | 50 ppm | 0.003 % | 5 PPM/YEAR | 29 pF | L8XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 4 µW | 60 MHz | 45.16 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.80 | |||||||
|
AS-FREQ-29-3OT-EXT-3PIN-H3-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 29 pF | L11.35XB5XH3 (mm)/L0.447XB0.197XH0.126 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 70 MHz | 24.576 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB5XH3 (mm)/L0.447XB0.197XH0.126 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||
|
TT-SMD-FREQ-29-3OT-T-STBY2-TOL1
Raltron Electronics Corporation
|
Check for Price | Active | 50 ppm | 0.003 % | 29 pF | L13.1XB5XH5 (mm)/L0.516XB0.2XH0.2 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 90 MHz | 30.1 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.1XB5XH5 (mm)/L0.516XB0.2XH0.2 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
H10A-FREQ-29-3OT-10050-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.005 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
H10A-FREQ-29-3OT-10050
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.005 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10S-FREQ-29-3OT-T-STBY3-TOL3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.003 % | 2 PPM/YEAR | 29 pF | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 1 µW | 150 MHz | 40 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 |