Filter Your Search
1 - 8 of 8 results
|
5-1932000-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 240 | 2 | 2.0066 mm | 4 | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | POLARIZED HOUSING | UL | SPLIT BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.297 inch | 0.587 inch | 5.551 inch | 0.157 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
5-1932031-9
TE Connectivity
|
Check for Price | Yes | Obsolete | 240 | 2 | 79 µm | 4 | 500 mA | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | BELLOWED TYPE | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.297 inch | 0.587 inch | 5.551 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||
|
5-1932031-8
TE Connectivity
|
Check for Price | Yes | Active | 240 | 2 | 1 mm | 4 | 500 mA | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | NOT APPLICABLE | BELLOWED TYPE | NO | YES | BLUE | 0.075 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.297 inch | 0.91 inch | 5.551 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
5-1932031-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 240 | 2 | 79 µm | 4 | 500 mA | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | BELLOWED TYPE | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.297 inch | 0.587 inch | 5.551 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||
|
5-1932031-2
TE Connectivity
|
Check for Price | Obsolete | 240 | 2 | 2.0066 mm | 4 | 500 mA | 25 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.297 inch | 0.587 inch | 5.551 inch | 0.157 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||
|
51932-001
Amphenol FCi
|
Check for Price | Obsolete | 28 | 4 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | NO | 94V-0 | RECEPTACLE | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | ||||||||||||||||||||||||||||||||||||
|
5-1932031-8
TE Connectivity
|
Check for Price | Yes | Active | 240 | 2 | 1 mm | 4 | 500 mA | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | NOT APPLICABLE | BELLOWED TYPE | NO | YES | BLUE | 0.075 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.297 inch | 0.91 inch | 5.551 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
5-1932000-1
TE Connectivity
|
Check for Price | Yes | Active | 240 | 2 | 2.0066 mm | 4 | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | POLARIZED HOUSING | UL | SPLIT BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.297 inch | 0.587 inch | 5.551 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |