Filter Your Search
1 - 10 of 132 results
|
ASFLM1-72.000MHZ-LC-T
Abracon Corporation
|
$1.0030 | Yes | Active | 72 MHz | 3 V | 150 MHz | 1 MHz | 10 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ||||||||||||||
|
QTCC570ND18M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QTCC570ND5M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 25 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QTCC570LD20M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 50 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QSCC570ND9M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 50 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QTCC570LAD9M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 50 % | 50 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883 | 2 ns | NO | 8 mA | 2 ns | 50 mA | 3.63 V | 2.97 V | 45/55 % | 125 °C | -55 °C | MIL-PRF-55310 Class B; MIL-STD-202 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
QSCC570RD20M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 45/55 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | Q-TECH CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ASFLM1-72.000MHZ-ER-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 72 MHz | 3 V | 150 MHz | 1 MHz | 10 mA | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||||||||||||
|
QTCC570RD15M-172.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 172 MHz | 25 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | Q-TECH CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
M172-H-60.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 60 MHz | 25 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 35 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | MIL-PRF-55310 Class S | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock |