Parametric results for: 淮北烈山美女价格+319337б70_Q、扣tkh under Wires and Cables

Filter Your Search

1 - 10 of 51 results

|
-
-
-
Manufacturer: Tkh Group Nv
Select parts from the table below to compare.
Compare
Compare
KU01-14
Tkh Group Nv
Check for Price Yes Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 1.82 mm2 ETFE ETFE NO 14 AWG 2.36 mm TKH GROUP NV unknown
KU05-16
Tkh Group Nv
Check for Price Yes Contact Manufacturer 2 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 1.34 mm2 ETFE ETFE YES 16 AWG 4.94 mm TKH GROUP NV unknown
KU04-20
Tkh Group Nv
Check for Price Yes Contact Manufacturer 3 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 0.6 mm2 ETFE ETFE NO 20 AWG 3.27 mm TKH GROUP NV unknown
KU03-14
Tkh Group Nv
Check for Price Yes Contact Manufacturer 2 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 1.82 mm2 ETFE ETFE NO 14 AWG 4.72 mm TKH GROUP NV unknown
KU04-16
Tkh Group Nv
Check for Price Yes Contact Manufacturer 3 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 1.34 mm2 ETFE ETFE NO 16 AWG 4.3 mm TKH GROUP NV unknown
KU01-28
Tkh Group Nv
Check for Price Yes Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 0.09 mm2 ETFE ETFE NO 28 AWG 690 µm TKH GROUP NV unknown
KU04-18
Tkh Group Nv
Check for Price Yes Contact Manufacturer 3 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 0.93 mm2 ETFE ETFE NO 18 AWG 3.87 mm TKH GROUP NV unknown
KU04-26
Tkh Group Nv
Check for Price Yes Contact Manufacturer 3 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 0.15 mm2 ETFE ETFE NO 26 AWG 1.74 mm TKH GROUP NV unknown
KU05-14
Tkh Group Nv
Check for Price Yes Contact Manufacturer 2 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 1.82 mm2 ETFE ETFE YES 14 AWG 5.72 mm TKH GROUP NV unknown
KU06-22
Tkh Group Nv
Check for Price Yes Contact Manufacturer 3 FLEXIBLE CORD AND FIXTURE WIRE 600 V DC VOLTAGE: 850 V INTERNAL WIRING OF DEVICES MIL-W-22759/16; MIL-W-22759/18; NFC NO NO NO 150 °C -55 °C TINNED COPPER WIRE AND CABLE 0.38 mm2 ETFE ETFE YES 22 AWG 3.3 mm TKH GROUP NV unknown