Filter Your Search
1 - 10 of 46 results
|
KY30-03BLACK
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 15.52 Ω | 500 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.12 mm2 | POLYVINYL CHLORIDE | NO | 26 AWG | 900 µm | 7X0.15 | OMERIN GROUP | unknown | ||||||
|
KY33A-03BLACK
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 3.21 Ω | 750 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.6 mm2 | POLYVINYL CHLORIDE | NO | 20 AWG | 2.35 mm | 19X0.20 | OMERIN GROUP | unknown | ||||||
|
KY33A-04RED
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1.916 Ω | 750 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | POLYVINYL CHLORIDE | NO | 18 AWG | 2.65 mm | 32X0.20 | OMERIN GROUP | unknown | ||||||
|
KY30-04RED
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 8.72 Ω | 500 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | POLYVINYL CHLORIDE | NO | 24 AWG | 1.1 mm | 7X0.20 | OMERIN GROUP | unknown | ||||||
|
KY33A-03WHITE
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | OMERIN GROUP | unknown | |||||||||||||
|
TC15010.00RED
groupe OMERIN
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | ELECTRIC MOTORS, PUMPS, TRANSFORMERS | 150 °C | -50 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 10 mm2 | THERMOPLASTIC ELASTOMER | NO | 6.55 mm | 140X0.30 | OMERIN GROUP | unknown | |||||||||
|
KY33A-03GREEN/YELLOW
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | OMERIN GROUP | unknown | |||||||||||||
|
KU-06-22
groupe OMERIN
|
Check for Price | Contact Manufacturer | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | VOLTAGE (DC): 850 | AERONAUTICAL, ELECTRONIC AND ALL INSTRUMENTATION APPLICATION | NFC | 150 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | ETFE | YES | 22 AWG | TIN | 3.3 mm | 19X0.16 | OMERIN GROUP | unknown | ||||
|
KY33A-02WHITE
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | OMERIN GROUP | unknown | |||||||||||||
|
KY30-04BLUE
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 8.72 Ω | 500 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | POLYVINYL CHLORIDE | NO | 24 AWG | 1.1 mm | 7X0.20 | OMERIN GROUP | unknown |