Filter Your Search
1 - 10 of 4,123 results
|
SP055NS50[OHM]
RCD Components Inc
|
Check for Price | Active | 5 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PSIP-T7 | Not Qualified | 70 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | RCD COMPONENTS INC | SIP | PLASTIC, SIP-7 | 7 | compliant | 8542.39.00.01 | |||||||||||||||
|
L-52-155
Sixnet
|
Check for Price | Contact Manufacturer | 125 ns | 1 | NO | SIP | 11 pF | 75 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; I... more | TRUE | NO | MILITARY | R-PSIP-T7 | Not Qualified | 125 °C | -55 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7 | unknown | 8542.39.00.01 | |||||||||||
|
SP3-3-50
Rhombus Industries Inc
|
Check for Price | Active | 3 ns | 1 | NO | SIP | 50 Ω | SP3 | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-XSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
EPA3643-4.0
PCA Electronics Inc
|
Check for Price | No | Active | 4 ns | 1 | NO | SIP | PASSIVE DELAY LINE | TRUE | NO | INDUSTRIAL | R-XSIP-T4 | 85 °C | -40 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | 5.08 mm | 20.32 mm | PCA ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
EP9910N-13A
PCA Electronics Inc
|
Check for Price | Active | 13 ns | 1 | NO | SIP | 50 Ω | 9910 | PASSIVE DELAY LINE | LG_MAX, WD_MAX | TRUE | NO | R-XSIP-T3 | 85 °C | -40 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | |||||||||||||||||
|
SPTTLDM-125
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 125 ns | 125 ns | 1 | NO | SIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | ENGINEERED COMPONENTS CO | SIP | SIP, SIP8,.06 | 8 | unknown | 8542.39.00.01 | |||||||
|
SP0580NS100[OHM]
RCD Components Inc
|
Check for Price | Active | 80 ns | 1 | NO | SIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PSIP-T7 | Not Qualified | 70 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | RCD COMPONENTS INC | SIP | PLASTIC, SIP-7 | 7 | compliant | 8542.39.00.01 | |||||||||||||||
|
SA0805250NST
RCD Components Inc
|
Check for Price | Active | 5 V | 250 ns | 1 | NO | SIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-XSIP-T8 | Not Qualified | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.636 mm | RCD COMPONENTS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||||
|
SIP4-605
Rhombus Industries Inc
|
Check for Price | Active | 60 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XSIP-T7 | Not Qualified | 125 °C | -55 °C | 5 | 7 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.99 mm | RHOMBUS INDUSTRIES INC | SIP | MODULE, SIP-7 | 7 | unknown | 8542.39.00.01 | ||||||||||||||
|
SIL2T15-75
Rhombus Industries Inc
|
Check for Price | Active | 15 ns | 1 | NO | SIP | 75 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 2 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, MODULE, SIP-4 | 4 | unknown | 8542.39.00.01 |